Filter Your Search
1 - 10 of 15 results
|
CA10P
XP Power
|
$274.1476 | Yes | Active | 12 V | 15.5 V | 11.5 V | 1.25 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 1 W | R-XXMA-P9 | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 28.19 mm | 44.45 mm | 13.21 mm | XP POWER LTD | PACKAGE-9 | compliant | EAR99 | XP POWER | ||||||
|
CA10P-TR
XP Power
|
$561.8450 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | XP POWER LTD | compliant | ||||||||||||||||||||||||||||||||||
|
CA10PR
XP EMCO
|
Check for Price | Yes | Transferred | 15.5 V | 11.5 V | 1 kV | 1 mA | Not Qualified | 8 | METAL | MODULE,8LEAD,1.3 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,8LEAD,1.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CA10P-T
XP EMCO
|
Check for Price | No | Transferred | 15.5 V | 11.5 V | 1 kV | 1 mA | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | 8 | METAL | MODULE,8LEAD,1.3 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,8LEAD,1.3 | compliant | EAR99 | ||||||||||||||||||||||||
|
CA10P-T
XP Power
|
Check for Price | Yes | Active | 12 V | 15.5 V | 11.5 V | 1 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | R-XXMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 28.45 mm | 45.72 mm | 13.46 mm | XP POWER LTD | PACKAGE-8 | compliant | EAR99 | ||||||||||
|
CA10P-5T
XP EMCO
|
Check for Price | No | Transferred | 5.25 V | 4.75 V | 1 kV | 1 mA | Not Qualified | 8 | METAL | MODULE,8LEAD,1.3 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,8LEAD,1.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CA10P-5
XP EMCO
|
Check for Price | No | Transferred | 5.25 V | 4.75 V | 1 kV | 1 mA | Not Qualified | 8 | METAL | MODULE,8LEAD,1.3 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,8LEAD,1.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CA10PTR
XP EMCO
|
Check for Price | Yes | Transferred | 15.5 V | 11.5 V | 1 kV | 1 mA | Not Qualified | 8 | METAL | MODULE,8LEAD,1.3 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,8LEAD,1.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CA10P-5TR
XP EMCO
|
Check for Price | Yes | Transferred | 5.25 V | 4.75 V | 1 kV | 1 mA | Not Qualified | 8 | METAL | MODULE,8LEAD,1.3 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,8LEAD,1.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CA10P-5T
XP Power
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | 1 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | R-XXMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 28.45 mm | 45.72 mm | 13.46 mm | XP POWER LTD | , | compliant | EAR99 |