Filter Your Search
1 - 1 of 1 results
|
C1812X7R501-683KNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 68 nF | 500 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 4.5 mm | 2.03 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 |