Filter Your Search
1 - 4 of 4 results
|
C0805C105K4RACTU
KEMET Corporation
|
$0.0338 | Yes | Yes | Active | 1 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0805C105K4RAC-TU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.24.0020 | ||||||||||||||||||||||||||||||
|
C0805C105K4RAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0805C105K4RAC7867
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET |