Filter Your Search
1 - 3 of 3 results
|
BTS5016SDAAUMA1
Infineon Technologies AG
|
$1.5714 | No | Yes | Active | 12 V | 500 µs | 500 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
BTS5016SDA
Infineon Technologies AG
|
$1.9540 | Yes | Yes | Active | 12 V | 1 | 5.5 A | 500 µs | 500 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, 5/4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BTS5016SDAAUMA1/SAMPLE
Infineon Technologies AG
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INFINEON TECHNOLOGIES AG | compliant |