Filter Your Search
1 - 2 of 2 results
|
BTS50080-1TMB
Infineon Technologies AG
|
$3.1161 | Yes | Yes | Active | SIPMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 2.2 mA | 38 V | 5.5 V | 12 V | NO | R-PSFM-T7 | e3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-220 | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | 10 mm | 17.3 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | NO | +3.5V | ||
|
BTS500801TMBAKSA1
Infineon Technologies AG
|
$3.5454 | Yes | Active | SIPMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 2.2 mA | 38 V | 5.5 V | 12 V | NO | R-PSFM-T7 | e3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-220 | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | 10 mm | 17.3 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | , | not_compliant | EAR99 | 8542.39.00.01 | Infineon | NO | +3.5V |