Parametric results for: BTS500601TEA under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bts500601tea
Select parts from the table below to compare.
Compare
Compare
BTS500601TEAAUMA2
Infineon Technologies AG
$2.0119 Yes Active 75 A 150 µs 130 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE 1 SINK 5 V 3.3 V YES R-PSSO-G4 e3 3 NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.14 mm SINGLE 6.5 mm 2.305 mm 6.22 mm INFINEON TECHNOLOGIES AG GREEN, PLASTIC, TO-252, SSO-4 not_compliant EAR99 8542.39.00.01 Infineon
BTS50060-1TEA
Infineon Technologies AG
Check for Price Yes Yes Active 1 75 A 150 µs 130 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE 1 SINK 5 V 3.3 V YES R-PSSO-G4 Not Qualified e3 3 NOT SPECIFIED AEC-Q100 NOT SPECIFIED 4 PLASTIC/EPOXY SMSIP5H,.39,44TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG Tin (Sn) GULL WING 1.14 mm SINGLE 6.5 mm 2.305 mm 6.22 mm INFINEON TECHNOLOGIES AG GREEN, PLASTIC, TO-252, SSO-4 not_compliant EAR99 8542.39.00.01 Infineon TO-252 4
BTS500601TEAAUMA1
Infineon Technologies AG
Check for Price Active 75 A 150 µs 130 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE 1 SINK 5 V 3.3 V YES R-PSSO-G4 4 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE GULL WING 1.14 mm SINGLE 6.5 mm 2.305 mm 6.22 mm INFINEON TECHNOLOGIES AG GREEN, PLASTIC, TO-252, SSO-4 compliant EAR99 8542.39.00.01