Filter Your Search
1 - 3 of 3 results
|
BTS500601TEAAUMA2
Infineon Technologies AG
|
$2.0119 | Yes | Active | 75 A | 150 µs | 130 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 5 V | 3.3 V | YES | R-PSSO-G4 | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.305 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, SSO-4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
BTS50060-1TEA
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 1 | 75 A | 150 µs | 130 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 5 V | 3.3 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMSIP5H,.39,44TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.305 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, SSO-4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | TO-252 | 4 | |||
|
BTS500601TEAAUMA1
Infineon Technologies AG
|
Check for Price | Active | 75 A | 150 µs | 130 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 5 V | 3.3 V | YES | R-PSSO-G4 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.305 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, SSO-4 | compliant | EAR99 | 8542.39.00.01 |