Filter Your Search
1 - 3 of 3 results
|
BTS500501EGAAUMA1
Infineon Technologies AG
|
$2.6768 | Yes | Obsolete | 13.5 V | 16 A | 500 µs | 500 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 16 V | 9 V | YES | R-PDSO-G12 | e3 | 3 | 12 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-12 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
BTS50050-1EGA
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 1 | 500 µs | 500 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 16 V | 9 V | YES | R-PDSO-G12 | Not Qualified | e3 | 3 | AEC-Q100 | 12 | PLASTIC/EPOXY | SSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, 12 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 12 | |||||
|
BTS50050-1EGAXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 500 µs | 500 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 16 V | 9 V | YES | R-PDSO-G12 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 12 |