Filter Your Search
1 - 10 of 209 results
|
BSP297H6327XTSA1
Infineon Technologies AG
|
$0.3877 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 200 V | 1 | 660 mA | 1.8 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.64 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Infineon | ||||||||||||||
|
BSP250,135
Nexperia
|
$0.3945 | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 30 V | 1 | 3 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Nexperia | SC-73 | SOT223 | 2017-02-01 | ||||||||||||||
|
BSP250,115
Nexperia
|
$0.4444 | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 30 V | 1 | 3 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Nexperia | SC-73 | SOT223 | 2017-02-01 | ||||||||||||||
|
BSP250,115
NXP Semiconductors
|
$0.5327 | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 30 V | 1 | 3 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5 W | 1.65 W | 12 A | SWITCHING | SILICON | 140 ns | 80 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, SC-73, 4 PIN | 4 | compliant | EAR99 | SC-73 | SOT223 | 8541.21.00.75 | ||||||||
|
BSP250,135
NXP Semiconductors
|
$0.5327 | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 30 V | 1 | 3 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5 W | 1.65 W | 12 A | SWITCHING | SILICON | 140 ns | 80 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | 4 | compliant | EAR99 | SC-73 | SOT223 | 8541.21.00.75 | |||||||||
|
BSP230,135
NXP Semiconductors
|
$0.5354 | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 210 mA | 17 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 750 mA | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | SC-73 | SOT223 | 8541.29.00.75 | ||||||||||||
|
BSP225,115
NXP Semiconductors
|
$0.5384 | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 225 mA | 15 Ω | METAL-OXIDE SEMICONDUCTOR | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | SC-73 | SOT223 | 8541.29.00.75 | ||||||||||||||
|
BSP296NH6327XTSA1
Infineon Technologies AG
|
$0.5464 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 1.2 A | 600 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 15 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.6 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | Infineon | |||||||||||||||
|
BSP296E6327
Infineon Technologies AG
|
$0.5672 | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 1 A | 1.4 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.79 W | 4 A | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | 4 | unknown | EAR99 | SOT-223 | |||||||||||||||
|
BSP295H6327XTSA1
Infineon Technologies AG
|
$0.6148 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.8 A | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.2 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Infineon |