Filter Your Search
1 - 10 of 39 results
|
BR5006
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Active | 50 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | 150 °C | ISOLATED | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
BR5006
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CBR50-060PWPBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 50 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | S-PUFM-W4 | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | S-PUFM-W4 | 8541.10.00.80 | 2018-10-31 | |||||||||||||||
|
BR5006W
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 50 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 500 A | 1 | S-XUFM-W4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
CBR50-060PW
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 50 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | PLASTIC, CASE FPW, 4 PIN | 8541.10.00.80 | 4 | CASE FPW | |||||||||
|
MBR5006
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 50 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 500 A | 1 | R-XUFM-D4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
FBR5006
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 50 A | 1.3 V | 250 ns | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
BR5006-W-H
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | BRIDGE RECTIFIER DIODE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BR5006A1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 50 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 500 A | 1 | 600 V | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UNSPECIFIED | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BR5006-T
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 50 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 500 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | S-PUFM-D4 | 8541.10.00.80 |