Parametric results for: BK1-S505H-V-5-R under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bk1s505hv5r
Select parts from the table below to compare.
Compare
Compare
BK1-S505H-V-5-R
Cooper Industries
Check for Price Yes Transferred 600 V 400 V 5 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 400 VDC: 1500 A 71 J 100 A PSE/JET; UL e3 THROUGH HOLE BAG NO Tin (Sn) PIN WIRE 21.1 mm 5.54 mm COOPER INDUSTRIES HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8536.10.00.40
BK1-S505H-V-5-R
Eaton Corporation
Check for Price Yes Active 600 V 400 V 5 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 400 VDC: 1500 A 71 J 100 A PSE/JET; UL e3 THROUGH HOLE BAG NO Tin (Sn) PIN WIRE 21.1 mm 5.54 mm EATON CORP HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 Eaton