Filter Your Search
1 - 1 of 1 results
|
BB8-P-94-G
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 94 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | -65 °C | 155 °C | PEG | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.126 inch | 0.14 inch | 1.524 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |