Filter Your Search
1 - 2 of 2 results
|
BAS16LPQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 300 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 500 mA | 1 | 75 V | R-PBCC-N2 | e4 | AEC-Q101; IATF 16949 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | X1-DFN1006-2, 2 PIN | compliant | ||
|
BAS16LPQ-7B
Diodes Incorporated
|
Check for Price | Yes | Active | 300 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 500 mA | 1 | 75 V | R-PBCC-N2 | e4 | AEC-Q101; IATF 16949 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | X1-DFN1006-2, 2 PIN | compliant |