Filter Your Search
1 - 10 of 59 results
|
BAS16LT1G
onsemi
|
$0.0211 | Yes | Active | 200 mA | 1.3 V | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | 1999-01-01 | onsemi | |||||||||
|
BAS16LT3G
onsemi
|
$0.0233 | Yes | Active | 200 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | 1999-01-01 | onsemi | ||||||||
|
BAS16LD,315
Nexperia
|
$0.0586 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | SOD882D | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||
|
BAS16L,315
Nexperia
|
$0.0715 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | Not Qualified | R-PBCC-N2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | SOD882 | compliant | EAR99 | 8541.10.00.70 | 1998-01-20 | Nexperia | ||||||||||
|
BAS16LSYL
Nexperia
|
$0.0790 | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 345 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-N2 | e3 | IEC-60134 | MO-343AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SOD-882BD, DFN1006BD-2 | SOD882BD | compliant | Nexperia | |||||||||
|
BAS16LP-7B
Diodes Incorporated
|
$0.0865 | Yes | Yes | Active | 200 mA | 715 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | 2 A | 1 | R-PBCC-N2 | e4 | 1 | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
SBAS16LT1G
onsemi
|
$0.0892 | Yes | Active | 200 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | 1999-01-01 | onsemi | ||||||||
|
TBAS16,LM
Toshiba America Electronic Components
|
$0.0919 | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | unknown | EAR99 | Toshiba | |||||||||||||||||||||||||||||||||||||||
|
BAS16L-G3-08
Vishay Intertechnologies
|
$0.0926 | Yes | Active | 250 mA | 1.25 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 8000 | FAST RECOVERY | 9 A | 1 | 80 V | R-PDSO-N2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | DFN1006-2A, 2 PIN | unknown | Vishay | |||||||||||||||||
|
BAS16L-HG3-08
Vishay Intertechnologies
|
$0.0983 | Yes | Active | 250 mA | 1.25 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 8000 | FAST RECOVERY | 9 A | 1 | 80 V | R-PDSO-N2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | DFN1006-2A, 2 PIN | unknown | Vishay |