Filter Your Search
1 - 2 of 2 results
|
B72540T0300K062
TDK Epcos
|
$0.9579 | Yes | Yes | Active | 20 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 30 V | 12 J | YES | 38 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | EPCOS AG | Chip, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72540-T0300-K062
TDK Epcos
|
Check for Price | Yes | Yes | Active | 20 mW | SURFACE MOUNT | 38 V | VARISTOR | SIOV | 30 V | 12 J | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL | WRAPAROUND | EPCOS AG | CHIP | compliant |