Filter Your Search
1 - 1 of 1 results
|
B72540E1300K062
TDK Corporation
|
Check for Price | Yes | Active | 30 mW | VARISTOR | 30 V | 12 J | SURFACE MOUNT | 150 °C | YES | 34 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | TDK CORP | compliant | EAR99 | 8533.40.40.00 | TDK | SMT |