Filter Your Search
1 - 2 of 2 results
|
B72500T8140S160
TDK Corporation
|
Check for Price | Yes | Obsolete | 3 mW | VARISTOR | FLAME PROOF | 14 V | SURFACE MOUNT | YES | 16 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | TDK CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
B72500T8140S160
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3 mW | VARISTOR | FLAME PROOF | 14 V | SURFACE MOUNT | YES | 16 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | SMT |