Filter Your Search
1 - 2 of 2 results
|
B41821A9337M000
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 100 V | 800 mA | 20 % | 500 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 330 µA | B41821 | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B41821A9337M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 µF | 100 V | 800 mA | 20 % | 500 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 330 µA | B41821 | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 |