Filter Your Search
1 - 5 of 5 results
|
B41550A7100Q000
TDK Epcos
|
$79.2422 | Yes | Yes | Lifetime Buy | 100 mF | 40 V | 26 A | 30 % | 7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 31.7 mm | BINDING POST | 76.9 mm | 143.2 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | ||
|
B41550-A7100-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 mF | 40 V | 26 A | 30 % | 7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | ||||||||||||
|
B41550A7100Q000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 mF | 40 V | 26 A | 30 % | 7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 31.7 mm | BINDING POST | 76.9 mm | 143.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK | |||
|
B41550A7100Q008
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
B41550-A7100-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 mF | 40 V | 26 A | 30 % | 7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | unknown | EAR99 |