Filter Your Search
1 - 6 of 6 results
|
B32560J1225K000
TDK Epcos
|
$0.7913 | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 9.2 mm | 9 mm | 8.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32560J1225K003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
B32560-J1225-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | WIRE | 9.2 mm | 9 mm | 8.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||
|
B32560J1225K000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 9.2 mm | 9 mm | 8.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32560J1225K003
TDK Corporation
|
Check for Price | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32560-J1225-K
TDK Corporation
|
Check for Price | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | WIRE | 9.2 mm | 9 mm | 8.5 mm | TDK CORP | , | compliant |