Filter Your Search
1 - 5 of 5 results
|
ATTINY44A-SSUR
Microchip Technology Inc
|
$0.7324 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | AVR | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY44A-SSU
Microchip Technology Inc
|
$0.9908 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | AVR | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY44A-SSU
Atmel Corporation
|
$1.0114 | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | AVR RISC | 8 | 20 MHz | 8 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.645 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | 8542.31.00.01 | Microchip | SOIC | 14 | |||||||||||
|
ATTINY44A-SSU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 3 V | MICROCONTROLLER, RISC | 8 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATTINY44A-SSUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | AVR RISC | 8 | 20 MHz | 8 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.645 mm | ATMEL CORP | SOP, SOP14,.25 | compliant | 8542.31.00.01 | Microchip | SOIC | 14 |