Filter Your Search
1 - 3 of 3 results
|
ATS111SM-1E
CTS Corporation
|
$0.2253 | Yes | Yes | Active | 11.0592 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | |||||
|
ATS111SM-1
CTS Corporation
|
$0.2498 | Yes | Yes | Active | 11.0592 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | HC-49/US-SM, 2 PIN | |||
|
ATS111SM1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 11.0592 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ATS-SM | AT CUT CRYSTAL | 100 µW | e1 | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | compliant | GREEN, RESISTANCE WELD, METAL PACKAGE-2 |