Filter Your Search
1 - 10 of 493 results
|
SL04-HE3-08
Vishay Intertechnologies
|
$0.0500 | Yes | Obsolete | 1.1 A | 540 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | |||||||||||||||||||||||||||
|
SL04-E3-08
Vishay Intertechnologies
|
$0.0896 | Yes | Active | 1.1 A | 540 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 2016-07-19 | Vishay | ||||||||||||||||||||||||||||
|
SL04-E3-18
Vishay Intertechnologies
|
$0.1863 | Yes | Active | 1.1 A | 540 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | ||||||||||||||||||||||||||||
|
SL0406T-561K-K
YAGEO Corporation
|
Check for Price | No | No | Transferred | NO | 1 | 2 | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 8 Ω | 560 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 | 50 mA | 2.2 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||
|
SL0406C-180K-D2-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | 1 | 2 | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 850 mΩ | 18 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 75 | 200 mA | 15 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 2.52 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||
|
SL0406T-561K-K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | 1 | 2 | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 8 Ω | 560 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 | 50 mA | 2.2 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||
|
SL0406-821K-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | NO | 1 | 2 | Radial | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 9.5 Ω | 820 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 | 50 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | Cylindrical | 500 µm | 15 mm | 2 mm | 6 mm | 9 mm | |||||||||||||||||||||||||||||||||||||
|
SL0403C-251-130P2
Ketema Rodan Division
|
Check for Price | Transferred | NO | PROBE | 200 °C | CHASSIS MOUNT | 2 | TUBULAR PACKAGE | KETEMA RODAN DIVISION | unknown | FLEXIBLE WIRE | 500 Ω | PTC THERMISTOR | TEMPERATURE SENSING | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL0406C-391K-K
YAGEO Corporation
|
Check for Price | No | No | Transferred | NO | 1 | 2 | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 6.5 Ω | 390 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 | 50 mA | 3.3 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||
|
SL0406-391K-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | NO | 1 | 2 | Radial | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 6.5 Ω | 390 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 | 50 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | Cylindrical | 500 µm | 15 mm | 2 mm | 6 mm | 9 mm |