Parametric results for: ATMEGA328P-MU SL044 under Rectifier Diodes

Filter Your Search

1 - 10 of 493 results

|
-
Manufacturer Part Number: sl04
Select parts from the table below to compare.
Compare
Compare
SL04-HE3-08
Vishay Intertechnologies
$0.0500 Yes Obsolete 1.1 A 540 mV 20 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN unknown EAR99 8541.10.00.80 2016-07-19 Vishay
SL04-E3-08
Vishay Intertechnologies
$0.0891 Yes Active 1.1 A 540 mV 20 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-F2 e3 DO-219AB 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN compliant EAR99 8541.10.00.70 2016-07-19 Vishay
SL04-E3-18
Vishay Intertechnologies
$0.1863 Yes Active 1.1 A 540 mV 20 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-F2 e3 DO-219AB 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN unknown EAR99 8541.10.00.80 2016-07-19 Vishay
SL0403C-251-100P2
Spectrum Control
Check for Price Transferred API TECHNOLOGIES CORP compliant EAR99 8533.40.80.70 PTC THERMISTOR
SL0403C-251-110P1
Spectrum Control
Check for Price Transferred API TECHNOLOGIES CORP compliant EAR99 8533.40.80.70 PTC THERMISTOR
SL0406T-470M-K
YAGEO Corporation
Check for Price No No Transferred NO 1 2 YAGEO CORP compliant EAR99 8504.50.80.00 1.6 Ω 47 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR 70 200 mA 9.5 MHz CYLINDRICAL PACKAGE NO RADIAL WIRE 2.52 MHz 20 %
SL0406T-470K-K
YAGEO Corporation
Check for Price No No Transferred NO 1 2 YAGEO CORP compliant EAR99 8504.50.80.00 1.6 Ω 47 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR 70 200 mA 9.5 MHz CYLINDRICAL PACKAGE NO RADIAL WIRE 2.52 MHz 10 %
SL0406C-4R7K-D2-N
YAGEO Corporation
Check for Price Yes Yes Transferred NO 1 2 YAGEO CORP compliant EAR99 8504.50.80.00 300 mΩ 4.7 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR 75 300 mA 40 MHz CYLINDRICAL PACKAGE NO RADIAL WIRE 7.96 MHz 10 %
SL0403C-251-120P2
Ketema Rodan Division
Check for Price Transferred NO PROBE 160 °C CHASSIS MOUNT 2 TUBULAR PACKAGE KETEMA RODAN DIVISION unknown PTC THERMISTOR FLEXIBLE WIRE 500 Ω TEMPERATURE SENSING
SL0406T-681K-N
Chilisin Electronics Corp
Check for Price Yes Active NO 1 2 Radial CHILISIN ELECTRONICS CORP compliant EAR99 8504.50.80.00 8.5 Ω 680 µH RF CHOKE GENERAL PURPOSE INDUCTOR 70 50 mA CYLINDRICAL PACKAGE NO RADIAL WIRE 796 kHz 10 % Cylindrical 500 µm 15 mm 2 mm 6 mm 9 mm