Filter Your Search
1 - 2 of 2 results
|
ATMEGA328P-MMHR
Microchip Technology Inc
|
$1.7895 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC28,.16SQ,18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA328P-MMHR
Atmel Corporation
|
$2.6459 | Yes | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | 2 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 450 µm | QUAD | 1 mm | 4 mm | 4 mm | ATMEL CORP | HVQCCN, LCC28,.16SQ,18 | compliant | 8542.31.00.01 | Microchip | QFN | 28 |