Filter Your Search
1 - 2 of 2 results
|
ATMEGA168-20AUR
Microchip Technology Inc
|
$3.3745 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 1024 | 512 | AVR RISC | 20 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA168-20AUR
Atmel Corporation
|
$3.5650 | Yes | Yes | Transferred | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 8 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, TQFP32,.35SQ,32 | compliant | 8542.31.00.01 | Microchip | QFP | 32 |