Filter Your Search
1 - 2 of 2 results
|
AT91SAM9X25-CU
Microchip Technology Inc
|
$9.0015 | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | BGA-217 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
AT91SAM9X25-CU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 400 MHz | 0 | 32 | 26 | 133 MHz | 105 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | ROMLESS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | 0.80 MM PITCH, GREEN, MO-205, BGA-217 | compliant | 8542.31.00.01 | Microchip | BGA | 217 | 3A991.A.2 |