Filter Your Search
1 - 1 of 1 results
|
AT90USB82-16MUR
Microchip Technology Inc
|
$1.1585 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 1 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |