Filter Your Search
1 - 3 of 3 results
|
AT89C2051-24SU
Microchip Technology Inc
|
$1.3368 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | compliant | 8542.31.00.01 | Microchip | ||||||||||
|
AT89C2051-24SU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 2 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | compliant | 8542.31.00.01 | Microchip | SOIC | 20 | |||||||||||||
|
AT89C2051-24SUR
Microchip Technology Inc
|
Check for Price | Active | 8 | 24 MHz | 2048 | 128 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 |