Parametric results for: AT88SC25616C-SU under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: at88sc25616csu
Select parts from the table below to compare.
Compare
Compare
AT88SC25616C-SU
Microchip Technology Inc
$1.0881 Yes Yes Not Recommended 262.144 kbit 8 32KX8 35 ns CRYPTO MEMORY 1 1 32000 32.768 k SYNCHRONOUS 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.32.00.71 Microchip
AT88SC25616C-SU
Atmel Corporation
Check for Price Yes Yes Transferred 262.144 kbit 1 256KX1 CRYPTO MEMORY 1 256000 262.144 k SYNCHRONOUS 5.5 V 2.7 V CMOS R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOP, SOP8,.25 compliant EAR99 8542.32.00.71 Microchip SOIC 8