Filter Your Search
1 - 8 of 8 results
|
AT45DB161D-SU-SL954
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||||||||||
|
AT45DB161D-SU-2.5
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 2.7 V | 50 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT45DB161D-SU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 528 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||
|
AT45DB161D-SU-SL954
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 512 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT45DB161D-SU
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||||||||||
|
AT45DB161D-SU-SL955
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||||||||||
|
AT45DB161D-SU-SL955
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 512 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT45DB161D-SU-2.5
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 2.7 V | 50 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 528 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 20 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip |