Filter Your Search
1 - 8 of 8 results
|
AT45DB081D-SSU
Adesto Technologies Corporation
|
$1.2258 | Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | ||
|
AT45DB081D-SSU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT45DB081D-SSU-SL954
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 256 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||
|
AT45DB081D-SSU-SL955
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 256 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||
|
AT45DB081D-SSU-2.5
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 2.7 V | 50 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 17 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | |||
|
AT45DB081D-SSU-SL955
Atmel Corporation
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 256 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT45DB081D-SSU-SL954
Atmel Corporation
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 256 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT45DB081D-SSU-2.5
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 2.7 V | 50 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |