Filter Your Search
1 - 4 of 4 results
|
AT25320B-SSHL-T
Microchip Technology Inc
|
$0.4526 | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 20 MHz | EEPROM | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | 32 words | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT25320B-SSHL-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 2.5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 6 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | |||||||||
|
AT25320B-SSHL-T-899
Microchip Technology Inc
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
|
AT25320B-SSHL-T-537
Microchip Technology Inc
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 |