Parametric results for: AT25256B-SSHL-B under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: at25256bsshlb
Select parts from the table below to compare.
Compare
Compare
AT25256B-SSHL-B
Atmel Corporation
$0.9136 Yes Yes Transferred 262.144 kbit 8 32KX8 2.5 V 5 MHz EEPROM 100 1000000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS SERIAL SPI 3 µA 10 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip
AT25256B-SSHL-B
Microchip Technology Inc
$1.0916 Yes Yes Active 262.144 kbit 8 32KX8 5 V 20 MHz EEPROM ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ 100 1000000 Write/Erase Cycles 1 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 5 V SPI 5 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip