Filter Your Search
1 - 2 of 2 results
|
AT24C64D-SSHM-B
Atmel Corporation
|
$0.2159 | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT24C64D-SSHM-B
Microchip Technology Inc
|
$0.2940 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | Microchip |