Parametric results for: AT24C64D-SSHM-B under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at24c64dsshmb
Select parts from the table below to compare.
Compare
Compare
AT24C64D-SSHM-B
Atmel Corporation
$0.2159 Yes Yes Transferred 65.536 kbit 8 8KX8 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51 Microchip
AT24C64D-SSHM-B
Microchip Technology Inc
$0.2940 Yes Yes Active 65.536 kbit 8 8KX8 3 V 1 MHz EEPROM 1.7V TO 5.5V @ 0.4MHz 100 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 6 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant Microchip