Filter Your Search
1 - 2 of 2 results
|
ASSR-4128-502E
Broadcom Limited
|
$3.4284 | Yes | Active | 20 mA | 100 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TIN | 4.2 mm | 9.9 mm | BROADCOM LTD | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | Avago Technologies | |||
|
ASSR-4128-502E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 100 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TIN | 4.2 mm | 9.9 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | Avago Technologies |