Filter Your Search
1 - 2 of 2 results
|
ASSR-1611-301E
Avago Technologies
|
$2.2200 | Yes | Yes | Active | 20 mA | 2.5 A | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | 4.19 mm | 9.65 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | Avago Technologies | ||
|
ASSR-1611-301E
Broadcom Limited
|
$4.5678 | Yes | Active | 20 mA | 2.5 A | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | 4.19 mm | 9.65 mm | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | Avago Technologies |