Filter Your Search
1 - 2 of 2 results
|
ASSR-1510-503E
Broadcom Limited
|
$5.0681 | Yes | Active | 20 mA | YES | SURFACE MOUNT | 1 A | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | 2 mm | 4.4 mm | BROADCOM INC | SOP-4 | compliant | 8541.40.95.00 | Avago Technologies | |||
|
ASSR-1510-503E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | YES | SURFACE MOUNT | 1 A | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | 2 mm | 4.4 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | 8541.40.95.00 | Avago Technologies |