Filter Your Search
1 - 2 of 2 results
|
ASSR-1411-501E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 3.75 kV | 3 mA | CMOS COMPATIBLE | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TIN | 4.19 mm | 9.65 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SOP-6 | compliant | 8541.40.95.00 | Avago Technologies | ||
|
ASSR-1411-501E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 3.75 kV | 3 mA | CMOS COMPATIBLE | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TIN | 4.19 mm | 9.65 mm | BROADCOM INC | SOP-6 | compliant | 8541.40.95.00 | Avago Technologies |