Filter Your Search
1 - 2 of 2 results
|
ASSR-1228-302E
Broadcom Limited
|
$1.9789 | Yes | Active | 20 mA | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.7 mm | 9.9 mm | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | Avago Technologies | |||
|
ASSR-1228-302E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.7 mm | 9.9 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | Avago Technologies |