Filter Your Search
1 - 2 of 2 results
|
ASSR-1218-503E
Avago Technologies
|
$1.3993 | Yes | Yes | Active | 20 mA | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | 2.1 mm | 4.3 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | compliant | 8541.40.95.00 | Avago Technologies | ||
|
ASSR-1218-503E
Broadcom Limited
|
$1.5214 | Yes | Active | 20 mA | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | 2.1 mm | 4.3 mm | BROADCOM INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | compliant | 8541.40.95.00 | Avago Technologies |