Filter Your Search
1 - 2 of 2 results
|
AS78L05MTR-E1
Diodes-BCD
|
Check for Price | Transferred | 30 V | 7 V | 5 V | 1.8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
AS78L05MTR-E1
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 1.8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Diodes Incorporated |