Filter Your Search
1 - 2 of 2 results
|
AQY414EHAZ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQY414EHAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.3 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 4.6 mm | AROMAT CORP | unknown | 8541.40.95.00 |