Filter Your Search
1 - 3 of 3 results
|
AQY212GSZ
Panasonic Electronic Components
|
$2.5345 | Yes | Yes | Active | 30 mA | YES | 1 A | 1.5 kV | 1.32 V | 30 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | AC/DC | 700 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | EAR99 | 8541.40.80.00 | Panasonic | SURFACE MOUNT | ||
|
AQY212GS
Panasonic Electronic Components
|
$2.5748 | Yes | Yes | Active | 30 mA | YES | 1 A | 1.5 kV | 1.32 V | 30 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | AC/DC | 700 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | SURFACE MOUNT | |||
|
AQY212GSX
Panasonic Electronic Components
|
$3.0845 | Yes | Yes | Active | 30 mA | YES | 1 A | 1.5 kV | 1.32 V | 30 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | AC/DC | 700 mΩ | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | EAR99 | 8541.40.80.00 | Panasonic | SURFACE MOUNT |