Filter Your Search
1 - 2 of 2 results
|
APSF160ELL471MJB5S
United Chemi-Con Inc
|
$0.6892 | Yes | Yes | Transferred | 470 µF | 16 V | 6.1 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSF | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
APSF160ELL471MJB5S
Chemi-Con
|
Check for Price | Yes | Active | 470 µF | 16 V | 610 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 1.5 mA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |