Filter Your Search
1 - 2 of 2 results
|
AP7341-12FS4-7R
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 1.7 V | 1.2 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 620 mV | 6 V | 0.00426 % | 0.03 % | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | S-PDSO-N4 | e3 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | DIODES INC | X2DFN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AP7341-12FS4-7
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 1.7 V | 1.2 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 620 mV | 6 V | 0.00426 % | 0.03 % | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | DIODES INC | X2DFN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |