Filter Your Search
1 - 1 of 1 results
|
AP7332-1233FM-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | 6 V | 2 V | 1.2 V | 300 mA | 3.3 V | 400 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.224 V | 1.176 V | 3.366 V | 3.234 V | 2 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.8125 mm | 2.0125 mm | 605 µm | DIODES INC | DFN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |