Filter Your Search
1 - 1 of 1 results
|
AMSROL-7805NZ
Aimtec
|
$1.4344 | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.85 V | 5.15 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-XDMA-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | DUAL | 12.5 mm | 13.5 mm | AIMTEC INC | compliant | EAR99 | 8542.39.00.01 | 2019-10-29 | aimtec |