Filter Your Search
1 - 2 of 2 results
|
AM29CPL151H-25JC
AMD
|
Check for Price | No | Obsolete | 6 | 25 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ADVANCED MICRO DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.31.00.01 | ||||||
|
AM29CPL151H-25JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 | 25 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown |